Part Details for FDBA 50-18-32 SN-K-A499 by TE Connectivity
Overview of FDBA 50-18-32 SN-K-A499 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDBA 50-18-32 SN-K-A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FDBA50-18-32SN-K-A499-ND
|
DigiKey | Circular Connector, 32 Contact(s Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
497 In Stock |
|
$78.9400 | Buy Now |
DISTI #
1508-FDBA50-18-32SN-K-A499-ND
|
DigiKey | FDBA 50-18-32 SN-K-A499 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZPF000000000018335
|
Avnet Americas | Connector Circular Socket 32 Position Crimp Straight Flange Mount 32 Terminal 1 Port - Bulk (Alt: ZPF000000000018335) Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$61.0414 / $73.4566 | Buy Now |
DISTI #
65704518
|
Verical | Conn Circular SKT 32 POS Crimp ST Flange Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 497 |
|
$63.1900 / $74.0300 | Buy Now |
DISTI #
C1S114406083652
|
Chip1Stop | Connector Circular RoHS: Compliant | 497 |
|
$55.9000 / $83.7000 | Buy Now |