Part Details for FDBA 54-20-41 SN-K-A11 by TE Connectivity
Overview of FDBA 54-20-41 SN-K-A11 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for FDBA 54-20-41 SN-K-A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHFDBA 54-20-41 SN-K-A11
|
Heilind Electronics | FDBA 54-20-41 SN-K-A1198 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHFDBA 54-20-41 SN-K-A11
|
Interstate Connecting Components | FDBA 54-20-41 SN-K-A1198 | 0 |
|
Buy Now |