Part Details for FDBA54-22-41SN-K-A499 by TE Connectivity
Overview of FDBA54-22-41SN-K-A499 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDBA54-22-41SN-K-A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FDBA 54-22-41 SN-K-A499 RoHS: Compliant |
8 Partner Stock |
|
$127.3700 / $359.5500 | Buy Now |
DISTI #
69094900
|
Verical | Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$91.5700 / $95.1000 | Buy Now |
|
Master Electronics | FDBA 54-22-41 SN-K-A499 RoHS: Compliant |
8 Partner Stock |
|
$127.3700 / $359.5500 | Buy Now |
Part Details for FDBA54-22-41SN-K-A499
FDBA54-22-41SN-K-A499 CAD Models
FDBA54-22-41SN-K-A499 Part Data Attributes
|
FDBA54-22-41SN-K-A499
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FDBA54-22-41SN-K-A499
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |