FDC0105
ELMEC Technology Of America Inc
Description: Delay Line, 1-Func, 1-Tap

Overview of FDC0105 by ELMEC Technology Of America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FDC0105 by ELMEC Technology Of America Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 300
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
  • 97 $2.4265
  • 197 $2.2960
$2.2960 / $5.6000 Buy Now
Quest Components Electronic Component 240
  • 1 $7.5000
  • 54 $3.5000
  • 144 $3.2500
$3.2500 / $7.5000 Buy Now

CAD Models for FDC0105 by ELMEC Technology Of America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDC0105 by ELMEC Technology Of America Inc

FDC0105
ELMEC Technology Of America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELMEC TECHNOLOGY OF AMERICA INC
Package Description
, SIP3,.04
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FDC
JESD-30 Code
R-PSIP-T3
Logic IC Type
PASSIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP3,.04
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
0.125 ns
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Delay-Nom (td)
50 ns
Want to compare parts?
  1. FDC0105
    ELMEC Technology Of America Inc
    Delay Line, 1-Func, 1-Tap
    VS

Related Parts for FDC0105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDC0105 by ELMEC Technology Of America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDC0105 by ELMEC Technology Of America Inc

Select Manufacturer
Which Manufacturer of FDC0105 would you like to use for your alert(s)?
  • Please alert me when FDC0105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDC0105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDC0105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDC0105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDC0105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDC0105 by ELMEC Technology Of America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: