Part Details for FDC1505 by ELMEC Technology Of America Inc
Overview of FDC1505 by ELMEC Technology Of America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | FIXED SINGLE IN-LINE PACKAGE (SIP) DELAY LINE | 11 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for FDC1505
FDC1505 CAD Models
FDC1505 Part Data Attributes:
|
FDC1505
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
FDC1505
ELMEC Technology Of America Inc
Delay Line, 1-Func, 1-Tap
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | , SIP3,.04 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 1.55 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |