Part Details for FDC365P by Fairchild Semiconductor Corporation
Overview of FDC365P by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC365P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 4300MA, 35V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 23 |
|
$0.4050 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1596 |
|
RFQ |
Part Details for FDC365P
FDC365P CAD Models
FDC365P Part Data Attributes
|
FDC365P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC365P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 4.3A I(D), 35V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPERSOT-6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | ROHS COMPLIANT, SUPERSOT-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 35 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC365P
This table gives cross-reference parts and alternative options found for FDC365P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC365P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC365P | 4300mA, 35V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SUPERSOT-6, 6 PIN | Rochester Electronics LLC | FDC365P vs FDC365P |
FDC365P | P-Channel Power Trench® MOSFET, -35V, -4.3A, 55mΩ, 3000-REEL | onsemi | FDC365P vs FDC365P |