Part Details for FDC6326L by Rochester Electronics LLC
Overview of FDC6326L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDC6326L
FDC6326L CAD Models
FDC6326L Part Data Attributes:
|
FDC6326L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDC6326L
Rochester Electronics LLC
1A BUF OR INV BASED PRPHL DRVR, PDSO6, SOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FDC6326L
This table gives cross-reference parts and alternative options found for FDC6326L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6326L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22969DNYR | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | FDC6326L vs TPS22969DNYR |
SI3861BDV-T1-GE3 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | FDC6326L vs SI3861BDV-T1-GE3 |
FDC6330L_NL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, CMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6326L vs FDC6330L_NL |
VN751STR | High side driver | STMicroelectronics | FDC6326L vs VN751STR |
TPS22969DNYT | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | FDC6326L vs TPS22969DNYT |