-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 48mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDC638PCT-ND
|
DigiKey | MOSFET P-CH 20V 4.5A SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
771 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
FDC638P
|
Avnet Americas | Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC638P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
FDC638P
|
Avnet Americas | Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC638P) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
512-FDC638P
|
Mouser Electronics | MOSFET SSOT-6 P-CH -20V RoHS: Compliant | 105442 |
|
$0.1670 / $0.5800 | Buy Now |
|
Future Electronics | P-Channel 20 V 48 mOhm 2.5V PowerTrench Specified Mosfet SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1770 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
FDC638P
|
Avnet Americas | Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC638P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
FDC638P
|
Avnet Americas | Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC638P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.1742 / $0.1950 | Buy Now |
DISTI #
FDC638P
|
Avnet Americas | Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC638P) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
FDC638P
|
TME | Transistor: P-MOSFET, unipolar, -20V, -4.5A, 1.6W, SuperSOT-6 Min Qty: 5 | 3075 |
|
$0.2410 / $0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC638P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC638P
onsemi
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 48mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC638P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC638P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC638P_NF073 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC638P vs FDC638P_NF073 |
FDC638PD87Z | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC638P vs FDC638PD87Z |
FDC638P | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC638P vs FDC638P |
FDC638PL99Z | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDC638P vs FDC638PL99Z |