Part Details for FDC645N by Fairchild Semiconductor Corporation
Overview of FDC645N by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC645N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 127 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSOP | 1133 |
|
$0.2986 / $0.7465 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSOP | 101 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | FDC645N - N Channel, MOSFET, 5.5 A, 30V RoHS: Compliant Status: Active Min Qty: 1 | 154412 |
|
$0.2638 / $0.3103 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 882 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 5.5A SSOT-6 | 65000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for FDC645N
FDC645N CAD Models
FDC645N Part Data Attributes:
|
FDC645N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC645N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.0055A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.0055 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC645N
This table gives cross-reference parts and alternative options found for FDC645N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC645N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC645ND87Z | Small Signal Field-Effect Transistor, 0.0055A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC645N vs FDC645ND87Z |
FDC645N | 5.5mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | FDC645N vs FDC645N |
FDC645N | N-Channel PowerTrench® MOSFET 30V, 5.5A, 26mΩ, 3000-REEL | onsemi | FDC645N vs FDC645N |