Part Details for FDD9409_F085 by onsemi
Overview of FDD9409_F085 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD9409_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD9409-F085
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD9409-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7217 / $0.8614 | Buy Now |
DISTI #
FDD9409-F085
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD9409-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7217 / $0.8614 | Buy Now |
DISTI #
FDD9409-F085
|
Avnet Asia | Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R (Alt: FDD9409-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6847 / $0.7658 | Buy Now |
Part Details for FDD9409_F085
FDD9409_F085 CAD Models
FDD9409_F085 Part Data Attributes:
|
FDD9409_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD9409_F085
onsemi
N-Channel PowerTrench® MOSFET 40 V, 90A, 3.2mΩ, TO-252 3L (DPAK), 5000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Manufacturer Package Code | TO252A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD9409_F085
This table gives cross-reference parts and alternative options found for FDD9409_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD9409_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD9409-F085 | N-Channel PowerTrench® MOSFET 40 V, 90 A, 3.2 mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | FDD9409_F085 vs FDD9409-F085 |