Filter Your Search
1 - 3 of 3 results
|
FDD9409-F085
onsemi
|
$1.0843 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 3.2 mΩ | 101 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252 3L (DPAK) | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | |||||
|
FDD9409_F085
onsemi
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 3.2 mΩ | 101 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | compliant | EAR99 | onsemi | ||||||
|
FDD9409_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 3.2 mΩ | 101 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | SMALL OUTLINE, R-PSSO-G2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 3 | 8541.29.00.95 |