Part Details for FDG.1B.308.CYCD72Z by LEMO connectors
Overview of FDG.1B.308.CYCD72Z by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FDG.1B.308.CYCD72Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDG.1B.308.CYCD72Z-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4800 | Buy Now |
DISTI #
736-FDG1B308CYCD72Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG LONG VERSION | 0 |
|
$57.0300 / $70.7800 | Order Now |
DISTI #
000000000003140854
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG LONG VERSION Min Qty: 1 | 0 |
|
$49.1100 / $74.3400 | Buy Now |
Part Details for FDG.1B.308.CYCD72Z
FDG.1B.308.CYCD72Z CAD Models
FDG.1B.308.CYCD72Z Part Data Attributes
|
FDG.1B.308.CYCD72Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FDG.1B.308.CYCD72Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Diameter | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |