-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel PowerTrench® MOSFET 20 V, 1.2 A, 175 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3162
|
Newark | Dual Mosfet, Dual N Channel, 1.2 A, 20 V, 0.16 Ohm, 4.5 V, 800 Mv Rohs Compliant: Yes |Onsemi FDG1024NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2669 |
|
$0.2260 / $0.6550 | Buy Now |
DISTI #
84W8857
|
Newark | Mosfet, Dual N Channel, 20V, 0.16Ohm, 1.2A, Sc-70-6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:1.2A, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDG1024NZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
FDG1024NZFSCT-ND
|
DigiKey | MOSFET 2N-CH 20V 1.2A SC88 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10076 In Stock |
|
$0.2072 / $0.6300 | Buy Now |
DISTI #
FDG1024NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 1.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG1024NZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1487 | Buy Now |
DISTI #
512-FDG1024NZ
|
Mouser Electronics | MOSFET Dual PT4 N 20/8V RoHS: Compliant | 12321 |
|
$0.2070 / $0.6300 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 175 mΩ 360 mW Surface Mount PowerTrench® Mosfet SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
FDG1024NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 1.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG1024NZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1487 | Buy Now |
DISTI #
FDG1024NZ
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 1.2A, 0.36W Min Qty: 3 | 0 |
|
$0.2580 / $0.3650 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 2425 |
|
$0.3233 / $0.3333 | Buy Now |
DISTI #
FDG1024NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 1.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG1024NZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG1024NZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG1024NZ
onsemi
Dual N-Channel PowerTrench® MOSFET 20 V, 1.2 A, 175 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG1024NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG1024NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG1024NZ | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG1024NZ vs FDG1024NZ |