Part Details for FDG316P by Fairchild Semiconductor Corporation
Overview of FDG316P by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG316P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDG316P-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 1466 Container: Bulk MARKETPLACE PRODUCT |
2479 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 1884 |
|
RFQ | ||
|
Bristol Electronics | 6178 |
|
RFQ | ||
|
Quest Components | 1600 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 138 |
|
$0.2638 / $0.3957 | Buy Now |
|
Quest Components | 1600 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 764 |
|
$0.2638 / $0.6595 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1.6A, 30V, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2479 |
|
$0.1758 / $0.2068 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 1.6A SC70-6 | 2000 |
|
RFQ | |
|
Perfect Parts Corporation | 31715 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-363 | 3265 |
|
RFQ |
Part Details for FDG316P
FDG316P CAD Models
FDG316P Part Data Attributes
|
FDG316P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDG316P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG316P
This table gives cross-reference parts and alternative options found for FDG316P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG316P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG316P | P-Channel Logic Level PowerTrench® MOSFET -30 V, -1.6 A, 190 mΩ, 3000-REEL | onsemi | FDG316P vs FDG316P |
FDG316P | 1600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 6 PIN | Rochester Electronics LLC | FDG316P vs FDG316P |