Part Details for FDM2452NZ by Fairchild Semiconductor Corporation
Overview of FDM2452NZ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDM2452NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 8.1A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip1Cloud | Monolithic Common Drain N-Channel 2.5V Specified PowerTrench MOSFET | 3500 |
|
RFQ |
Part Details for FDM2452NZ
FDM2452NZ CAD Models
FDM2452NZ Part Data Attributes
|
FDM2452NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDM2452NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 8.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 5 MM, MLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for FDM2452NZ
This table gives cross-reference parts and alternative options found for FDM2452NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDM2452NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDM2452NZ | 8100mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 5 MM, MLP-6 | Rochester Electronics LLC | FDM2452NZ vs FDM2452NZ |