-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel PowerTrench® MOSFET -20V, -2.5A, 13mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMA008P20LZ-488-ND
|
DigiKey | SINGLE P-CHANNEL POWERTRENCH MOS Min Qty: 1056 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
97900 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | FDMA008P20 - Single P-Channel PowerTrench MOSFET -20V, -2.5A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 97900 |
|
$0.2439 / $0.2870 | Buy Now |
DISTI #
3368743
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3248 / $0.8415 | Buy Now |
DISTI #
3368743RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3248 / $0.5669 | Buy Now |
DISTI #
3368743
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 97900 |
|
$0.1252 | Buy Now |
DISTI #
3368743RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 97900 |
|
$0.1252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA008P20LZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA008P20LZ
onsemi
Single P-Channel PowerTrench® MOSFET -20V, -2.5A, 13mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 540 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |