-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel PowerTrench® MOSFET 20V, 5.0A, 54mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8730
|
Newark | Mosfet, Nn Ch, 20V, Microfet 2X2, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.037Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Power Rohs Compliant: Yes |Onsemi FDMA1024NZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.5960 / $1.3500 | Buy Now |
DISTI #
07R8499
|
Newark | Mosfet Transistor, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:5A, Continuous Drain Current Id P Channel:5A, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDMA1024NZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
73R3645
|
Newark | Mosfet Transistor, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:5A, Continuous Drain Current Id P Channel:5A, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDMA1024NZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7910 | Buy Now |
DISTI #
FDMA1024NZCT-ND
|
DigiKey | MOSFET 2N-CH 20V 5A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10002 In Stock |
|
$0.4904 / $1.3100 | Buy Now |
DISTI #
FDMA1024NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 5A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1024NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4778 / $0.5717 | Buy Now |
DISTI #
FDMA1024NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 5A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1024NZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4856 / $0.5796 | Buy Now |
DISTI #
512-FDMA1024NZ
|
Mouser Electronics | MOSFET 20V Dual N-Channel PowerTrench RoHS: Compliant | 7370 |
|
$0.4900 / $1.3100 | Buy Now |
DISTI #
E02:0323_00842249
|
Arrow Electronics | Trans MOSFET N-CH 20V 5A 6-Pin WDFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2405 | Europe - 9000 |
|
$0.4728 / $0.5284 | Buy Now |
DISTI #
V72:2272_06337781
|
Arrow Electronics | Trans MOSFET N-CH 20V 5A 6-Pin WDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 Container: Cut Strips | Americas - 2600 |
|
$0.5256 / $1.2756 | Buy Now |
|
Future Electronics | FDMA1024NZ Series 20 V 5.0 A 54 mOhm Dual N-Ch PowerTrench® MOSFET - MicroFET-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA1024NZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1024NZ
onsemi
Dual N-Channel PowerTrench® MOSFET 20V, 5.0A, 54mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA1024NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1024NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT2057RA-EL-E | Nch Dual Power Mosfet 20V 4A 33Mohm Sop8, SOP, /Embossed Tape | Renesas Electronics Corporation | FDMA1024NZ vs HAT2057RA-EL-E |
HAT2057RA | 4000mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | FDMA1024NZ vs HAT2057RA |