Part Details for FDMA1430JP by Fairchild Semiconductor Corporation
Overview of FDMA1430JP by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDMA1430JP
FDMA1430JP CAD Models
FDMA1430JP Part Data Attributes
|
FDMA1430JP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA1430JP
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2-Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 68 | |
Fall Time-Max (tf) | 33 ns | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max (Abs) | 0.2 W | |
Rise Time-Max (tr) | 10 ns | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
VCEsat-Max | 0.3 V |