Part Details for FDMA6676PZ by Fairchild Semiconductor Corporation
Overview of FDMA6676PZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDMA6676PZ
FDMA6676PZ CAD Models
FDMA6676PZ Part Data Attributes:
|
FDMA6676PZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA6676PZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, PQFN, NON-JEDEC, 2.05X2.05 MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Moisture Sensitivity Level | 1 |