Part Details for FDMA7630 by onsemi
Overview of FDMA7630 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMA7630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9896
|
Newark | 30V Single N-Channel Powertrench+ Mosfet/Reel |Onsemi FDMA7630 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 | Buy Now |
DISTI #
FDMA7630CT-ND
|
DigiKey | MOSFET N-CH 30V 11A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8124 In Stock |
|
$0.5455 / $1.4500 | Buy Now |
DISTI #
FDMA7630
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 6-Pin MicroFET EP T/R - Tape and Reel (Alt: FDMA7630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 / $0.6447 | Buy Now |
DISTI #
FDMA7630
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 6-Pin MicroFET EP T/R - Tape and Reel (Alt: FDMA7630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 / $0.6447 | Buy Now |
DISTI #
512-FDMA7630
|
Mouser Electronics | MOSFET 30V Single N-Channel PowerTrench MOSFET RoHS: Compliant | 29602 |
|
$0.5510 / $1.4500 | Buy Now |
|
Future Electronics | MOSFET 30V Single N-Channel PowerTrench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
FDMA7630
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 6-Pin MicroFET EP T/R - Tape and Reel (Alt: FDMA7630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 / $0.6447 | Buy Now |
DISTI #
FDMA7630
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 6-Pin MicroFET EP T/R - Tape and Reel (Alt: FDMA7630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 / $0.6447 | Buy Now |
DISTI #
FDMA7630
|
TME | Transistor: N-MOSFET, unipolar, 30V, 11A, Idm: 24A, 2.4W, MicroFET Min Qty: 1 | 0 |
|
$0.7100 / $1.1100 | RFQ |
DISTI #
FDMA7630
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5400 | Buy Now |
Part Details for FDMA7630
FDMA7630 CAD Models
FDMA7630 Part Data Attributes:
|
FDMA7630
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA7630
onsemi
N-Channel PowerTrench® MOSFET 30V, 11A, 13mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MO-229, MICROFET-6 | |
Manufacturer Package Code | 511CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |