-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0778
|
Newark | Mosfet, P-Ch, -12V, -12A, Microfet-6, Channel Type:P Channel, Drain Source Voltage Vds:-12V, Continuous Drain Current Id:-12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-4.5V, Gate Source Threshold Voltage Max:-600Mv Rohs Compliant: Yes |Onsemi FDMA908PZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22007 |
|
$0.2600 | Buy Now |
DISTI #
86AK4945
|
Newark | Mosfet, P-Ch, 12V, 12A, Microfet Rohs Compliant: Yes |Onsemi FDMA908PZ Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2890 / $0.3240 | Buy Now |
DISTI #
FDMA908PZCT-ND
|
DigiKey | MOSFET P-CH 12V 12A 6MICROFET Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31940 In Stock |
|
$0.2784 / $0.8400 | Buy Now |
DISTI #
FDMA908PZ
|
Avnet Americas | Power MOSFET, P Channel, 12 V, 12 A, 12.5 Milliohms, MicroFET, 6 Pins, Surface Mount - Tape and Reel (Alt: FDMA908PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2984 / $0.3341 | Buy Now |
DISTI #
512-FDMA908PZ
|
Mouser Electronics | MOSFET -12V Single P-Channel PowerTrench MOSFET RoHS: Compliant | 37548 |
|
$0.2870 / $0.8300 | Buy Now |
|
Quest Components | 24000 |
|
$0.3860 / $1.2865 | Buy Now | |
|
Quest Components | 24000 |
|
$0.3860 / $1.2865 | Buy Now | |
DISTI #
FDMA908PZ
|
Avnet Americas | Power MOSFET, P Channel, 12 V, 12 A, 12.5 Milliohms, MicroFET, 6 Pins, Surface Mount - Tape and Reel (Alt: FDMA908PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2984 / $0.3341 | Buy Now |
DISTI #
FDMA908PZ
|
TME | Transistor: P-MOSFET, unipolar, -12V, -12A, Idm: -40A, 2.4W Min Qty: 1 | 0 |
|
$0.2820 / $0.7520 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 675 |
|
$0.7481 / $0.8278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA908PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA908PZ
onsemi
Single P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | |
Manufacturer Package Code | 506DT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 903 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 344 ns | |
Turn-on Time-Max (ton) | 44 ns |