-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 150V, 25A, 34mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3918
|
Newark | Mosfet, N-Ch, 25A, 150V, Pqfn, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.027Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.7V, Power Dissipationrohs Compliant: Yes |Onsemi FDMC86260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4333 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
96W6420
|
Newark | Fet 150V 34.0 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86260 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
FDMC86260CT-ND
|
DigiKey | MOSFET N CH 150V 5.4A POWER 33 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17354 In Stock |
|
$1.0350 / $2.4700 | Buy Now |
DISTI #
FDMC86260
|
Avnet Americas | Trans MOSFET N-CH 150V 5.4A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC86260) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0267 / $1.2254 | Buy Now |
DISTI #
512-FDMC86260
|
Mouser Electronics | MOSFET NChan Sngle 150V 16A PowerTrench MOSFET RoHS: Compliant | 79814 |
|
$1.0600 / $2.4600 | Buy Now |
|
Future Electronics | N-Channel 150 V 16 A 34 MΩ Surface Mount PowerTrench Mosfet - Power 33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | N-Channel 150 V 16 A 34 MΩ Surface Mount PowerTrench Mosfet - Power 33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0900 / $1.3100 | Buy Now |
|
Quest Components | 2400 |
|
$1.8015 / $3.6030 | Buy Now | |
|
Rochester Electronics | FDMC86260 - N-Channel Power Trench MOSFET 1 RoHS: Not Compliant Status: Active Min Qty: 1 | 1857 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
FDMC86260
|
Avnet Americas | Trans MOSFET N-CH 150V 5.4A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC86260) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0267 / $1.2254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86260
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86260
onsemi
N-Channel Power Trench® MOSFET 150V, 25A, 34mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |