Filter Your Search
1 - 4 of 4 results
|
FDMC86260ET150
onsemi
|
$1.4931 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 25 A | 34 mΩ | AVALANCHE ENERGY RATED | 121 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.8 W | 65 W | 116 A | SWITCHING | SILICON | 40 ns | 29 ns | MO-240BA | S-PDSO-N5 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AW | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||
|
FDMC86260
onsemi
|
$1.6252 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 5.4 A | 34 mΩ | 121 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 48 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AW | not_compliant | EAR99 | onsemi | ROHS COMPLIANT, POWER 33, 8 PIN | ||||||||||||
|
FDMC86260
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 5.4 A | 34 mΩ | 121 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 48 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | not_compliant | EAR99 | 8541.29.00.95 | ROHS COMPLIANT, POWER 33, 8 PIN | QFN | 8 | |||||||||
|
FDMC86260ET150
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | compliant | EAR99 | 8541.29.00.95 | QFN | 8 |