Part Details for FDMS3600S by Fairchild Semiconductor Corporation
Overview of FDMS3600S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS3600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 710 |
|
$1.3591 / $3.2948 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 15A, 25V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 13870 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for FDMS3600S
FDMS3600S CAD Models
FDMS3600S Part Data Attributes
|
FDMS3600S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS3600S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 15A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, POWER 56, QFN-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-9 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, NON-JEDEC, 5.0X6.0MM, DUAL DAP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JESD-30 Code | R-PQFP-N7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |