-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET, 25V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9983
|
Newark | Pt8N 25/12V S & Pt8N 25//Reel |Onsemi FDMS3624S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMS3624S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3624S) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1740 Partner Stock |
|
$1.0788 / $1.2876 | Buy Now |
DISTI #
FDMS3624S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3624S) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1740 Partner Stock |
|
$1.0788 / $1.2876 | Buy Now |
DISTI #
FDMS3624S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3624S) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1740 Partner Stock |
|
$1.0788 / $1.2876 | Buy Now |
DISTI #
3616889
|
Farnell | DUAL MOSFET RoHS: Not Compliant Min Qty: 3000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.7113 | Buy Now |
|
Flip Electronics | Stock, ship today | 1740 |
|
$0.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS3624S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3624S
onsemi
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET, 25V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 17.5 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |