Part Details for FDN335N by Huashuo Semiconductor
Overview of FDN335N by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN335N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 3A 710mW 60m4.5V2.5A 1V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 2178 |
|
$0.0181 / $0.0352 | Buy Now |