-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level PowerTrench™ MOSFET 30V, 2.7A, 46mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9463
|
Newark | Mosfet Transistor, N Channel, 2.7 A, 30 V, 46 Mohm, 10 V, 1.6 V Rohs Compliant: Yes |Onsemi FDN359AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21813 |
|
$0.1860 / $0.4780 | Buy Now |
DISTI #
25AC9556
|
Newark | 30V N-Fet 46 Mo Ssot3 Rohs Compliant: Yes |Onsemi FDN359AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1560 | Buy Now |
DISTI #
19M8608
|
Newark | Transistor,mosfet,n-Channel,30V V(Br)Dss,2.7A I(D),sot-23Var Rohs Compliant: Yes |Onsemi FDN359AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1780 | Buy Now |
DISTI #
38C7142
|
Newark | N Channel Mosfet, 30V, 2.7A, Super Sot, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.7A, On Resistance Rds(On):0.046Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDN359AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
FDN359ANCT-ND
|
DigiKey | MOSFET N-CH 30V 2.7A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11945 In Stock |
|
$0.1376 / $0.4700 | Buy Now |
DISTI #
FDN359AN
|
Avnet Americas | Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN359AN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
FDN359AN
|
Avnet Americas | Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN359AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1533 | Buy Now |
DISTI #
512-FDN359AN
|
Mouser Electronics | MOSFET SSOT-3 N-CH 30V RoHS: Compliant | 601 |
|
$0.1370 / $0.4600 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.046 Ohm Logic Level PowerTrench Mosfet SSOT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN359AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN359AN
onsemi
N-Channel Logic Level PowerTrench™ MOSFET 30V, 2.7A, 46mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDN359AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN359AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN359AND87Z | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN359AN vs FDN359AND87Z |
FDN359AN | 2700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | FDN359AN vs FDN359AN |
FDN359AN_NL | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN359AN vs FDN359AN_NL |