-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level PowerTrench® MOSFET 30V, 2.7A, 46mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0805
|
Newark | Mosfet, N-Ch, 30V, 2.7A, Supersot-3, Transistor Polarity:N Channel, Continuous Drain Current Id:2.7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.026Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |Onsemi FDN359BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5503 |
|
$0.2550 / $0.4780 | Buy Now |
DISTI #
15R3429
|
Newark | N Channel Mosfet, 30V, 2.7Ma, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.7Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDN359BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.1750 / $0.1910 | Buy Now |
DISTI #
04M9100
|
Newark | N Channel Mosfet, 30V, 2.7Ma, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.7Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDN359BN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.2080 | Buy Now |
DISTI #
FDN359BNOSCT-ND
|
DigiKey | MOSFET N-CH 30V 2.7A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
121262 In Stock |
|
$0.1309 / $0.4600 | Buy Now |
DISTI #
FDN359BN
|
Avnet Americas | Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN359BN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
15R3429
|
Avnet Americas | Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 15R3429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 5 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.2750 / $0.4680 | Buy Now |
DISTI #
46AC0805
|
Avnet Americas | Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 46AC0805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 5503 Partner Stock |
|
$0.2750 / $0.4680 | Buy Now |
DISTI #
512-FDN359BN
|
Mouser Electronics | MOSFET 30V N-Channel PowerTrench MOSFET RoHS: Compliant | 25185 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | N-Channel 30 V 46 mOhm Logic Level PowerTrench Mosfet SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1380 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 987 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN359BN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN359BN
onsemi
N-Channel Logic Level PowerTrench® MOSFET 30V, 2.7A, 46mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDN359BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN359BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN359AND87Z | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN359BN vs FDN359AND87Z |
FDN359AN | 2700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | FDN359BN vs FDN359AN |
FDN359AN_NL | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN359BN vs FDN359AN_NL |