Part Details for FDPC4044-P by onsemi
Overview of FDPC4044-P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPC4044-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPC4044-P
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 27A 8-Pin PQFN T/R - Tape and Reel (Alt: FDPC4044-P) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2370638 Partner Stock |
|
$0.5456 / $0.6512 | Buy Now |
|
Rochester Electronics | FDPC4044 - Common Drain N-Ch. erTr RoHS: Compliant Status: Obsolete Min Qty: 1 | 83937 |
|
$0.6285 / $0.7394 | Buy Now |
DISTI #
FDPC4044-P
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 27A 8-Pin PQFN T/R - Tape and Reel (Alt: FDPC4044-P) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2370638 Partner Stock |
|
$0.5456 / $0.6512 | Buy Now |
DISTI #
FDPC4044-P
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 27A 8-Pin PQFN T/R - Tape and Reel (Alt: FDPC4044-P) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2370638 Partner Stock |
|
$0.5456 / $0.6512 | Buy Now |
|
Flip Electronics | Stock, ship today | 2370638 |
|
$0.4400 | RFQ |
Part Details for FDPC4044-P
FDPC4044-P CAD Models
FDPC4044-P Part Data Attributes
|
FDPC4044-P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPC4044-P
onsemi
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 95 pF | |
JESD-30 Code | S-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |