Part Details for FDR5401-40 by Incon Inc
Overview of FDR5401-40 by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDR5401-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDR5401-40
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$17.1700 | Buy Now |
Part Details for FDR5401-40
FDR5401-40 CAD Models
FDR5401-40 Part Data Attributes
|
FDR5401-40
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
FDR5401-40
Incon Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for FDR5401-40
This table gives cross-reference parts and alternative options found for FDR5401-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDR5401-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53-136-40-5-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FDR5401-40 vs 53-136-40-5-T |
SL2220F-KWD2PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FDR5401-40 vs SL2220F-KWD2PB |
SL2220F-P4PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FDR5401-40 vs SL2220F-P4PB |
01-136-40-4-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FDR5401-40 vs 01-136-40-4-T |
53-136-40-1-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FDR5401-40 vs 53-136-40-1-T |
517.028.035.040.000 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | FDR5401-40 vs 517.028.035.040.000 |
SL2220V-WD2B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FDR5401-40 vs SL2220V-WD2B |
SL22207-KWD2PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Foxconn | FDR5401-40 vs SL22207-KWD2PB |
PC220-A-1AD-M | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Teka Interconnection Systems | FDR5401-40 vs PC220-A-1AD-M |
SL2220F-P4B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FDR5401-40 vs SL2220F-P4B |