Part Details for FDS1102 by OWON Technology
Overview of FDS1102 by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-FDS1102-ND
|
DigiKey | FDS1102 100MHz 1GS/s Max 8 bits Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$1,750.0000 / $1,799.0000 | Buy Now |
DISTI #
FDS1102
|
TME | Oscilloscope: digital, Ch: 2, 100MHz, 1Gsps, 10Mpts, LCD TFT 10,4" Min Qty: 1 | 0 |
|
$1,180.0000 / $1,260.0000 | RFQ |