Part Details for FDS3680 by Fairchild Semiconductor Corporation
Overview of FDS3680 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS3680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5200 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 851 |
|
$0.8625 / $1.8750 | Buy Now |
Part Details for FDS3680
FDS3680 CAD Models
FDS3680 Part Data Attributes:
|
FDS3680
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS3680
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS3680
This table gives cross-reference parts and alternative options found for FDS3680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS3680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN038-100K/T3 | Small Signal Field-Effect Transistor | Nexperia | FDS3680 vs PSMN038-100K/T3 |
FDS3680F011 | Small Signal Field-Effect Transistor, 5.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3680 vs FDS3680F011 |
FDS3690F011 | Small Signal Field-Effect Transistor, 4.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3680 vs FDS3690F011 |
PSMN038-100K,518 | N-channel TrenchMOS SiliconMAX standard level FET SOIC 8-Pin | NXP Semiconductors | FDS3680 vs PSMN038-100K,518 |
FDS3690D84Z | Small Signal Field-Effect Transistor, 4.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3680 vs FDS3690D84Z |
PSMN038-100K | Small Signal Field-Effect Transistor | Nexperia | FDS3680 vs PSMN038-100K |
FDS3690S62Z | Small Signal Field-Effect Transistor, 5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS3680 vs FDS3690S62Z |