Part Details for FDS4488 by Fairchild Semiconductor Corporation
Overview of FDS4488 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS4488-ND
|
DigiKey | 0.0079A, 30V, N-CHANNEL MOSFET Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117757 In Stock |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 2362 |
|
RFQ | ||
|
Quest Components | 1683 |
|
$0.2480 / $0.6200 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.0079A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 117757 |
|
$0.4254 / $0.5005 | Buy Now |
|
ComSIT USA | 30 V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 0.0079A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
Part Details for FDS4488
FDS4488 CAD Models
FDS4488 Part Data Attributes
|
FDS4488
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4488
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.0079A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.0079 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4488
This table gives cross-reference parts and alternative options found for FDS4488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6423DQ-T1-GE3 | TRANSISTOR 8200 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | FDS4488 vs SI6423DQ-T1-GE3 |
FDR838PD84Z | Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | FDS4488 vs FDR838PD84Z |
NDH832P/L99Z | 4200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDS4488 vs NDH832P/L99Z |
FDS9435AL99Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS4488 vs FDS9435AL99Z |
NDH832PL86Z | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | FDS4488 vs NDH832PL86Z |
FDS6575F011 | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS4488 vs FDS6575F011 |
SI9431DY | Small Signal Field-Effect Transistor, 5.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | FDS4488 vs SI9431DY |
FDS6679ZL86Z | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4488 vs FDS6679ZL86Z |
NDS9400A_NL | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS4488 vs NDS9400A_NL |
FDS6675A | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4488 vs FDS6675A |