Part Details for FDS4501H by Fairchild Semiconductor Corporation
Overview of FDS4501H by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4501H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS4501H-ND
|
DigiKey | MOSFET N/P-CH 30V 9.3A 8SOIC Min Qty: 415 Container: Bulk MARKETPLACE PRODUCT |
40090 In Stock |
|
$0.7200 | Buy Now |
|
Bristol Electronics | 1860 |
|
RFQ | ||
|
Bristol Electronics | 4599 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Half Bridge, Complementary, SO | 10462 |
|
$0.3542 / $1.0119 | Buy Now |
|
Quest Components | MOSFET Transistor, Half Bridge, Complementary, SO | 1488 |
|
$0.5903 / $1.6865 | Buy Now |
|
Quest Components | MOSFET Transistor, Half Bridge, Complementary, SO | 1744 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 9.3A, 30V, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 40090 |
|
$0.6209 / $0.7305 | Buy Now |
|
Chip1Cloud | MOSFET N/P-CH 30V/20V 8SOIC | 2790 |
|
RFQ | |
|
Sense Electronic Company Limited | 3.9mm | 1120 |
|
RFQ |
Part Details for FDS4501H
FDS4501H CAD Models
FDS4501H Part Data Attributes:
|
FDS4501H
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4501H
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 9.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.3 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |