Part Details for FDS4675-F085 by onsemi
Overview of FDS4675-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4675-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS4675-F085
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675-F085) RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 84682 Partner Stock |
|
$0.7812 / $0.9324 | Buy Now |
DISTI #
FDS4675-F085
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675-F085) RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 84682 Partner Stock |
|
$0.7812 / $0.9324 | Buy Now |
DISTI #
FDS4675-F085
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675-F085) RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 84682 Partner Stock |
|
$0.7812 / $0.9324 | Buy Now |
DISTI #
2322608
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$2.1430 / $2.3411 | Buy Now |
DISTI #
2322608RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.1430 | Buy Now |
DISTI #
2322608RL
|
Farnell | MOSFET, P CH, -40V, -11A, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.3737 | Buy Now |
DISTI #
2322608
|
Farnell | MOSFET, P CH, -40V, -11A, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3737 / $1.8482 | Buy Now |
|
Flip Electronics | Stock, ship today | 84682 |
|
$0.6300 | RFQ |
|
Win Source Electronics | MOSFET P-CH 40V 11A 8SOIC | 1680 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for FDS4675-F085
FDS4675-F085 CAD Models
FDS4675-F085 Part Data Attributes
|
FDS4675-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4675-F085
onsemi
P-Channel PowerTrench® MOSFET -40V, -11A, 13mΩ, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |