Part Details for FDS6609A by Fairchild Semiconductor Corporation
Overview of FDS6609A by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6609A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6300 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 3990 |
|
$0.8190 / $1.9500 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 6.3A, 30V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 6.3A 8SOIC | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for FDS6609A
FDS6609A CAD Models
FDS6609A Part Data Attributes:
|
FDS6609A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6609A
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6609A
This table gives cross-reference parts and alternative options found for FDS6609A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6609A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6609AL86Z | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6609A vs FDS6609AL86Z |
FDS6609A_NL | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6609A vs FDS6609A_NL |
FDS6609AD84Z | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6609A vs FDS6609AD84Z |
FDS6609AF011 | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6609A vs FDS6609AF011 |
FDS6609A | 6300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS6609A vs FDS6609A |