-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level PowerTrench® MOSFET 30V, 13A, 8mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6670A by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5940
|
Newark | N Channel Mosfet, 30V, 13A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDS6670A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4540 | Buy Now |
DISTI #
58P0618
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS6670A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3690 | Buy Now |
DISTI #
FDS6670A
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6670A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3001 / $0.3194 | Buy Now |
DISTI #
FDS6670A
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6670A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3001 / $0.3194 | Buy Now |
DISTI #
FDS6670A
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6670A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | FDS6670A - Small Signal Field-Effect Transistor, 13A, 30V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 333674 |
|
$0.2857 / $0.3361 | Buy Now |
DISTI #
FDS6670A
|
IBS Electronics | N-CHANNEL POWERTRENCH®, MOSFET LOGIC LEVEL 30V 13A 8MΩ, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.3790 / $0.3923 | Buy Now |
DISTI #
FDS6670A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.3000 | Buy Now |
DISTI #
FDS6670A
|
Avnet Asia | Trans MOSFET N-CH 30V 13A 8-Pin SOIC N T/R (Alt: FDS6670A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 5000 |
|
$0.3205 / $0.3623 | Buy Now |
DISTI #
FDS6670A
|
Avnet Silica | Trans MOSFET NCH 30V 13A 8Pin SOIC N TR (Alt: FDS6670A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6670A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6670A
onsemi
Single N-Channel Logic Level PowerTrench® MOSFET 30V, 13A, 8mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi |
This table gives cross-reference parts and alternative options found for FDS6670A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6670A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6670A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | FDS6670A vs FDS6670A |
FDS6670AL86Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FDS6670A vs FDS6670AL86Z |
NDS8426A | Rochester Electronics LLC | Check for Price | 10500mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | FDS6670A vs NDS8426A |
FDS6680AF011 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 12.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FDS6670A vs FDS6680AF011 |
BSO064N03S | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, PLASTIC PACKAGE-8 | FDS6670A vs BSO064N03S |
FDS7760AS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FDS6670A vs FDS7760AS62Z |
UPA1806GR-9JG-A | Renesas Electronics Corporation | Check for Price | 13000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, POWER, TSSOP-8 | FDS6670A vs UPA1806GR-9JG-A |
FDS6670AF011 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FDS6670A vs FDS6670AF011 |
FDS7760AF011 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FDS6670A vs FDS7760AF011 |
SI4354DY-T1-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 9.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | FDS6670A vs SI4354DY-T1-E3 |