Part Details for FDS6688AS by Fairchild Semiconductor Corporation
Overview of FDS6688AS by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FDS6688AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDS6688 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11680 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for FDS6688AS
FDS6688AS CAD Models
FDS6688AS Part Data Attributes
|
FDS6688AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6688AS
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FDS6688AS
This table gives cross-reference parts and alternative options found for FDS6688AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6688AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH8521C | Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | FDS6688AS vs NDH8521C |
NTMS4935NR2G | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDS6688AS vs NTMS4935NR2G |
SI6981DQT-1 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | FDS6688AS vs SI6981DQT-1 |
NDH853N | 7.6mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | FDS6688AS vs NDH853N |
NDS8947/L86Z | 4000mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDS6688AS vs NDS8947/L86Z |
FDS6690D84Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6688AS vs FDS6690D84Z |
LS-U257-SOIC | Small Signal Field-Effect Transistor, SOIC-8 | Linear Integrated Systems | FDS6688AS vs LS-U257-SOIC |
NTMS7N03R2G | 4800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDS6688AS vs NTMS7N03R2G |
TPC8030 | TRANSISTOR 11000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-6J1B, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | FDS6688AS vs TPC8030 |
NDS8410S | Si, SMALL SIGNAL, FET, SO-8 | Texas Instruments | FDS6688AS vs NDS8410S |