Part Details for FDU7N60NZTU by onsemi
Overview of FDU7N60NZTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDU7N60NZTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8364
|
Newark | Uf2 600V 1.25Ohm Ipak/Tube Rohs Compliant: Yes |Onsemi FDU7N60NZTU Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.5200 | Buy Now |
Part Details for FDU7N60NZTU
FDU7N60NZTU CAD Models
FDU7N60NZTU Part Data Attributes:
|
FDU7N60NZTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDU7N60NZTU
onsemi
Power MOSFET, N-Channel, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, IPAK, 5040-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IPAK-3 | |
Manufacturer Package Code | 369AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 347 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |