Filter Your Search
1 - 2 of 2 results
|
FDU7N60NZTU
onsemi
|
$1.0106 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5.5 A | 1.25 Ω | 347 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 22 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | IPAK-3 | 369AR | not_compliant | EAR99 | onsemi | ||||||
|
FDU7N60NZTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5.5 A | 1.25 Ω | 347 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 22 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, IPAK-3 | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | not_compliant | EAR99 | TO-251 | 3 | 8541.29.00.95 |