Part Details for FDW2509NZ by Fairchild Semiconductor Corporation
Overview of FDW2509NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDW2509NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDW2509NZ-ND
|
DigiKey | MOSFET 2N-CH 20V 7.1A 8TSSOP Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
220980 In Stock |
|
$0.4600 | Buy Now |
|
Quest Components | 7100 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 598 |
|
$0.3716 / $0.8919 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 7.1A, 20V, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 220980 |
|
$0.3964 / $0.4664 | Buy Now |
|
Chip1Cloud | Common Drain N-Channel 2.5V Specified PowerTrench MOSFET | 8600 |
|
RFQ |
Part Details for FDW2509NZ
FDW2509NZ CAD Models
FDW2509NZ Part Data Attributes:
|
FDW2509NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDW2509NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 7.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.1 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDW2509NZ
This table gives cross-reference parts and alternative options found for FDW2509NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDW2509NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDW2509NZ_NL | 7100mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8 | Rochester Electronics LLC | FDW2509NZ vs FDW2509NZ_NL |