Part Details for FDY101PZ by Fairchild Semiconductor Corporation
Overview of FDY101PZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDY101PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2290 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.15A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 55 |
|
$0.1636 / $0.2454 | Buy Now |
|
Rochester Electronics | FDY101PZ - Small Signal Field-Effect Transistor, 0.15A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 840 |
|
$0.1090 / $0.1282 | Buy Now |
Part Details for FDY101PZ
FDY101PZ CAD Models
FDY101PZ Part Data Attributes
|
FDY101PZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDY101PZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.15A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-523F | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SC89, EIAJ-SC89, 0.88MM WIDE, SOT523F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for FDY101PZ
This table gives cross-reference parts and alternative options found for FDY101PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDY101PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDY102PZ | Small Signal Field-Effect Transistor, 0.83A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN | Fairchild Semiconductor Corporation | FDY101PZ vs FDY102PZ |
FDY100PZ | 350mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-89, 3 PIN | Rochester Electronics LLC | FDY101PZ vs FDY100PZ |
FDY102PZ | 830mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-89, 3 PIN | Rochester Electronics LLC | FDY101PZ vs FDY102PZ |
FDY102PZ | P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω, 3000-REEL | onsemi | FDY101PZ vs FDY102PZ |