Part Details for FDYB-09EEFP-RDK-001 by Amphenol LTW Technology
Overview of FDYB-09EEFP-RDK-001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDYB-09EEFP-RDK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ5864
|
Newark | Circular Conn, Rcpt, 9Pos, Panel, Product Range:Flos Y Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw FDYB-09EEFP-RDK-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$33.5900 | Buy Now |
DISTI #
1754-FDYB-09EEFP-RDK-001-ND
|
DigiKey | FLOS Y SERIES PANEL CONN 9P FF W Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14 In Stock |
|
$53.1341 / $65.9300 | Buy Now |
DISTI #
73371238
|
RS | Connector, FLOS Y SERIES PANEL CONN 9P FF W/NUT, KEY - BROWN | Amphenol LTW Technology FDYB-09EEFP-RDK-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0000 / $91.4400 | RFQ |
DISTI #
LTWFDYB-09EEFP-RDK-001
|
Heilind Electronics | FLOS, DY-SER, SZ 0, 09P, PANEL F, PCB S, 5KEY BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0300 / $115.1200 | Buy Now |
DISTI #
LTWFDYB-09EEFP-RDK-001
|
Interstate Connecting Components | FLOS, DY-SER, SZ 0, 09P, PANEL F, PCB S, 5KEY BR | 0 |
|
Buy Now | |
DISTI #
3797015
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$51.6101 / $65.9784 | Buy Now |
DISTI #
3797015
|
Farnell | CIRCULAR CONN, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 50 |
|
$52.2909 / $66.8591 | Buy Now |