Part Details for FE-5100-9032-0 by 3M
Overview of FE-5100-9032-0 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-5100-9032-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-1350F-1-12
|
TME | Tape: electrical insulating, W: 12mm, L: 66m, Thk: 0.063mm, yellow Min Qty: 1 | 31 |
|
$6.1400 / $7.0100 | Buy Now |