Part Details for FE-BTS6S-3 (ALTERNATE: 453600) by PEPPERL+FUCHS GmbH
Overview of FE-BTS6S-3 (ALTERNATE: 453600) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-BTS6S-3 (ALTERNATE: 453600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093425
|
RS | Cable, Glass Fibre Optic, Diffused, 3.2mm Dia, Sens Range 45mm, 3 ft Cable | Pepperl+Fuchs Factory Automation FE-BTS6S-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$277.0400 / $304.4400 | Buy Now |