-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7629
|
Newark | Cap, 47000Μf, 5.5V, Super Cap, Radial, Capacitance:47000Μf, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fe Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.1Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kemet FE0H473ZF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$3.9900 / $6.5500 | Buy Now |
DISTI #
399-18539-ND
|
DigiKey | CAP 47MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
286 In Stock |
|
$3.2728 / $5.7800 | Buy Now |
DISTI #
80-FE0H473ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5VDC 47000 uF -20/80% LS=5.1mm RoHS: Compliant | 0 |
|
$3.2700 / $3.6300 | Order Now |
|
Onlinecomponents.com |
400 Partner Stock |
|
$3.4700 / $3.7400 | Buy Now | |
DISTI #
52335110
|
Verical | Highly Reliable Against Liquid Leakage Supercapacitors RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 400 |
|
$3.3700 / $3.6300 | Buy Now |
DISTI #
KEMET FE0H473ZF
|
PEI Genesis | Capacitor | 400 |
|
Buy Now | |
DISTI #
2777868
|
element14 Asia-Pacific | CAP, 47000F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 136 |
|
$3.1370 / $5.6392 | Buy Now |
DISTI #
2777868
|
Farnell | CAP, 47000F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 136 |
|
$2.8179 / $5.7610 | Buy Now |
DISTI #
4367293
|
Farnell | SUPERCAPACITOR, 0.047F, 5.5V, CAN RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 400 |
|
$4.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FE0H473ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FE0H473ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE |