There are no models available for this part yet.
Overview of FE1D by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FE1D by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2796-FE1DTR-ND
|
DigiKey | DIODE SUPERFAST DO15 200V 50NS Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0660 | Buy Now | |
DISTI #
4878-FE1D-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0567 | Buy Now | |
DISTI #
637-FE1D
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-15, 200V, 1A, 175C RoHS: Compliant | 3475 |
|
$0.0490 / $0.2900 | Buy Now | |
Onlinecomponents.com | Diode - Superfast - DO-15 - 200V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0276 / $0.0372 | Buy Now |
CAD Models for FE1D by Diotec Semiconductor AG
Part Data Attributes for FE1D by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-204
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for FE1D
This table gives cross-reference parts and alternative options found for FE1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, | Fagor Electrónica | FE1D vs 1N4935 |
Related Parts for FE1D
-
FS1MERectifier Diodes
-
FLZ16VCZener Diodes
-
GRM319R61E106KA12DFixed Capacitors
-
LC30Transient Suppressors
-
FDP3652Power Field-Effect Transistors
-
ATMEGA1284P-AUMicrocontrollers
-
CRCW08052K20FKEAFixed Resistors
-
MP4462DQ-LF-ZSwitching Regulator or Controllers
-
FDS4410ASmall Signal Field-Effect Transistors