Part Details for FE2X07-5-2 by Pulse Electronics Corporation
Overview of FE2X07-5-2 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FE2X07-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FE2X07-5-2
|
Avnet Abacus | (Alt: FE2X07-5-2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for FE2X07-5-2
FE2X07-5-2 CAD Models
FE2X07-5-2 Part Data Attributes
|
FE2X07-5-2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FE2X07-5-2
Pulse Electronics Corporation
Data Line Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.4 mm | |
Inductance | 6800 µH | |
Length | 27.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 18.4 mm |