Part Details for FE37F68L0805KA by Kyocera AVX Components
Overview of FE37F68L0805KA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE37F68L0805KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7380
|
Newark | Cap, Film, Pp, 8Uf, 1.1Kv, Radial Rohs Compliant: Yes |Kyocera Avx FE37F68L0805KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9400 / $4.6200 | Buy Now |
DISTI #
478-FE37F68L0805KA-ND
|
DigiKey | FILM CAPACITORS 1100V 8UF 10% ES Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1012 / $4.1200 | Buy Now |
DISTI #
581-FE37F68L0805KA
|
Mouser Electronics | Film Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm RoHS: Compliant | 0 |
|
$2.6000 / $4.0300 | Order Now |