Part Details for FE37FK8I0306KA by Kyocera AVX Components
Overview of FE37FK8I0306KA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE37FK8I0306KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7373
|
Newark | Cap, Film, Pp, 30Uf, 450V, Radial Rohs Compliant: Yes |Kyocera Avx FE37FK8I0306KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8400 / $6.8200 | Buy Now |
DISTI #
478-FE37FK8I0306KA-ND
|
DigiKey | FILM CAPACITORS 450V 30UF 10% ES Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3475 / $6.0300 | Buy Now |
DISTI #
581-FE37FK8I0306KA
|
Mouser Electronics | Film Capacitors 450V 30uF ESR=5.6mOhms 10% 4 Pins P2=10.2mm RoHS: Compliant | 0 |
|
$3.9900 / $5.9000 | Order Now |